Higgstec T084S-5RA002N-0A18R0-150FH technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Higgstec T084S-5RA002N-0A18R0-150FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
