Higgstec T151S-5RA011N-0A28R0-300FH technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Viewing Area (height) | 242mm |
| Viewing Area (width) | 320.01mm |
| RoHS | Compliant |
Download the complete datasheet for Higgstec T151S-5RA011N-0A28R0-300FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
