Higgstec T192S-5RB005N-0A28R0-200FH technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Viewing Area (height) | 311.7mm |
| Viewing Area (width) | 387mm |
| RoHS | Compliant |
Download the complete datasheet for Higgstec T192S-5RB005N-0A28R0-200FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
