High Speed PC ATX_CONTROL technical specifications.
| Height | 0.025inch |
| Length | 5inch |
| Weight | 0.0016lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for High Speed PC ATX_CONTROL to view detailed technical specifications.
No datasheet is available for this part.