Hikvision DS-1212ZJ-S technical specifications.
| Package/Case | Aluminum |
| Height | 2.75inch |
| Length | 8inch |
| Mount | Brackets |
| Weight | 0.7lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hikvision DS-1212ZJ-S to view detailed technical specifications.
No datasheet is available for this part.