Hikvision DS-1242ZJ technical specifications.
| Height | 10.5inch |
| Length | 13.25inch |
| Weight | 6.5lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hikvision DS-1242ZJ to view detailed technical specifications.
No datasheet is available for this part.