Hikvision DS-1313HZ-B technical specifications.
| Height | 7.75inch |
| Length | 19.5inch |
| Mount | Wall |
| Weight | 7lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hikvision DS-1313HZ-B to view detailed technical specifications.
No datasheet is available for this part.