Hikvision DS-2CC1173N-VF technical specifications.
| Height | 6inch |
| Length | 15.25inch |
| Weight | 5lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hikvision DS-2CC1173N-VF to view detailed technical specifications.
No datasheet is available for this part.