Hikvision DS-2CC5102N technical specifications.
| Height | 3.5inch |
| Length | 4.5inch |
| Weight | 1lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hikvision DS-2CC5102N to view detailed technical specifications.
No datasheet is available for this part.