Hikvision DS-2CC5173N-VF technical specifications.
| Height | 6inch |
| Length | 7.5inch |
| Weight | 2lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hikvision DS-2CC5173N-VF to view detailed technical specifications.
No datasheet is available for this part.