Hikvision DS-2CE5582N-VFIR3 technical specifications.
| Height | 6inch |
| Length | 5.5inch |
| Weight | 1.25lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hikvision DS-2CE5582N-VFIR3 to view detailed technical specifications.
No datasheet is available for this part.