Hikvision DS-2DF1-613H technical specifications.
| Height | 17inch |
| Length | 12inch |
| Weight | 15.5lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Hikvision DS-2DF1-613H to view detailed technical specifications.
No datasheet is available for this part.