Hikvision DS-7216HVI-S technical specifications.
| Height | 6.5inch |
| Length | 20inch |
| Weight | 21lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hikvision DS-7216HVI-S to view detailed technical specifications.
No datasheet is available for this part.