Hikvision WMP-L technical specifications.
| Height | 4.75inch |
| Length | 12.5inch |
| Mount | Brackets |
| Weight | 2.75lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hikvision WMP-L to view detailed technical specifications.
No datasheet is available for this part.