Hikvision YV3.3X15SR4A-SA2 technical specifications.
| Height | 3inch |
| Length | 4inch |
| Weight | 0.25lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hikvision YV3.3X15SR4A-SA2 to view detailed technical specifications.
No datasheet is available for this part.