Himel NSYCRN252150 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 250mm |
| Ratings | IP66 |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Himel NSYCRN252150 to view detailed technical specifications.
No datasheet is available for this part.