Himel NSYDAN2015 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 206mm |
| Ratings | IP55 |
| Width | 156mm |
| RoHS | Compliant |
Download the complete datasheet for Himel NSYDAN2015 to view detailed technical specifications.
No datasheet is available for this part.