Himel NSYS3X4420 technical specifications.
| Body Material | Stainless Steel |
| Height | 400mm |
| Ratings | IP66 |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Himel NSYS3X4420 to view detailed technical specifications.
No datasheet is available for this part.