
Hioki FT6380 technical specifications.
| Max. conductor ø | 32 |
| Type of measurement | TRMS AC |
| Safety to EN61010 | CAT IV 600 V |
| Instrument functions | Backlight |
| Measuring function | HI/LO Alarm |
| Dimensions L x W x H | 218 x 73 x 43 mm |
| Weight | 620 |
| Batteries | 2 x LR6/AA |
| Delivery with | Battery |
| RoHS | Compliant |
Download the complete datasheet for Hioki FT6380 to view detailed technical specifications.
No datasheet is available for this part.