Hioki HIOKI 3245-60 technical specifications.
| Type of measurement | AVG |
| Display | 4199 digits |
| Safety to EN61010 | CAT III 600 V |
| VAC max. | 600 |
| VDC max. | 600 |
| RoHS | Compliant |
Download the complete datasheet for Hioki HIOKI 3245-60 to view detailed technical specifications.
No datasheet is available for this part.