
Hioki HIOKI3285 technical specifications.
| Type of measurement | TRMS |
| AAC max. | 2000 |
| ADC max. | 2000 |
| VAC max. | 600 |
| VDC max. | 600 |
| RoHS | Compliant |
Download the complete datasheet for Hioki HIOKI3285 to view detailed technical specifications.
No datasheet is available for this part.
