Hioki HIOKI3287 technical specifications.
| Type of measurement | TRMS |
| AAC max. | 100 |
| ADC max. | 100 |
| VAC max. | 600 |
| VDC max. | 600 |
| RoHS | Compliant |
Download the complete datasheet for Hioki HIOKI3287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
