
Hioki Hioki3333 technical specifications.
| Height | 100mm |
| Length | 227mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 1.9kg |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hioki Hioki3333 to view detailed technical specifications.
No datasheet is available for this part.
