Hioki HITESTER3454-11 technical specifications.
| Height | 148mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Yes |
| Resistance | 4000000R |
| Series | 3454 |
| Weight | 530g |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Hioki HITESTER3454-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
