Hiquel K1S24V/AC/DC technical specifications.
| Contact Type | 1 normally open contact |
| Fall Time | 25ms |
| Height | 60mm |
| Operating Supply Voltage | 24V |
| Ratings | IP50 |
| Switching Current | 10A |
| Switching Voltage | 400V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hiquel K1S24V/AC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.