Hiquel TCP-SF technical specifications.
| Contact Type | SPDT-CO |
| Frequency | -63Hz |
| Height | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP50 |
| Switching Current | 8A |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hiquel TCP-SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.