Hiquel TM16=TM16+ technical specifications.
| Contact Type | 1 changeover |
| Frequency | -63Hz |
| Height | 85mm |
| Operating Supply Voltage | -230V |
| Ratings | IP50 |
| Switching Current | 10A |
| Switching Voltage | 230V |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hiquel TM16=TM16+ to view detailed technical specifications.
No datasheet is available for this part.