General purpose, straight, wall-mount circular connector featuring 13 PIN contacts with crimp termination. This RCP connector offers 13 terminals and a single port, operating across a wide temperature range from -65 °C to 200 °C.
Hirel Connectors D38999/20WB35PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirel Connectors D38999/20WB35PA to view detailed technical specifications.
No datasheet is available for this part.