Circular connector featuring 22 SKT contacts with a Crimp termination method. This straight, wall-mount receptacle offers 22 terminals and a single port. Operating temperature range spans from -65 °C to 200 °C.
Hirel Connectors D38999/20WC35SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirel Connectors D38999/20WC35SN to view detailed technical specifications.
No datasheet is available for this part.