This circular connector features 41 solder termination contacts and a straight body orientation. It is designed for mounting using a jam nut and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Hirel Connectors D38999/23Y-G-41CB technical specifications.
| Type | Circular |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirel Connectors D38999/23Y-G-41CB to view detailed technical specifications.
No datasheet is available for this part.