Circular connector featuring 13 SKT contacts with a straight body orientation. This component utilizes crimp termination and is designed for jam nut mounting. It offers a single port and supports 13 terminals, operating within a temperature range of -65 °C to 200 °C. The connector is RCP gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |