Circular connector with 13 PIN contacts, featuring a straight, cable mount body orientation. This component utilizes crimp termination for its 13 terminals and operates within a temperature range of -65 °C to 200 °C. It is designed with a single port and PL gender.
Hirel Connectors D38999/26WB35PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirel Connectors D38999/26WB35PN to view detailed technical specifications.
No datasheet is available for this part.