General purpose circular connector featuring 37 SKT contacts with crimp termination. This straight, cable mount receptacle offers 37 terminals and a single port, operating within a temperature range of -65 °C to 200 °C.
Hirel Connectors D38999/26WD35SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirel Connectors D38999/26WD35SN to view detailed technical specifications.
No datasheet is available for this part.