This circular connector features 18 SKT contacts and a crimp termination method. It is designed for cable mount applications and has a straight body orientation. The operating temperature range is -65°C to 200°C.
Hirel Connectors D38999/26WF18SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirel Connectors D38999/26WF18SB to view detailed technical specifications.
No datasheet is available for this part.