Hirose 1312-CM(50) technical specifications.
| Mount | Wire |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 1300 |
| RoHS | Compliant |
Download the complete datasheet for Hirose 1312-CM(50) to view detailed technical specifications.
No datasheet is available for this part.