Hirose 1D1A-6S-2.54SF(21) technical specifications.
| Type | SIM Card |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VAC |
Download the complete datasheet for Hirose 1D1A-6S-2.54SF(21) to view detailed technical specifications.
No datasheet is available for this part.