Hirose 3110-12S(50) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3110-12S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.