Hirose 3110-14SB(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Center Strip Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3100 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3110-14SB(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.