Hirose 3130-14P-C(50) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3100 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3130-14P-C(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.