Hirose 3230A-15PA-C5(50) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Series | 3200 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3230A-15PA-C5(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.