
Eight-position, eight-contact straight modular connector for discrete wire termination. Features gold-plated copper alloy contacts with an outer shroud, rated for 500mA and 125V AC. This black, male, cable-mount connector operates within a temperature range of -30°C to 70°C and is lead-free and RoHS compliant.
Hirose 3240-8P-C(50) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 3200 |
| Termination | Solder |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3240-8P-C(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
