
RJ11 modular connector featuring 10 positions and 10 contacts for telephone and telecom applications. This surface mount device offers a 0.8mm pitch and a single port design. Contacts are gold-plated copper alloy, providing a 500mA current rating and 125V voltage rating. The shielded, black polyphenylene housing ensures UL94 V-0 flammability resistance.
Hirose 3260-10S2(55) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 2.9mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 3200 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3260-10S2(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
