
RJ11 receptacle, 8 position, 8 contact telephone/telecom connector with right-angle surface mount orientation. Features gold-plated bronze contacts with a square shape and center strip contact type, rated for 500mA and 125V AC. This shielded, lead-free component has a black housing and insulation, constructed from polyphenylene with a 0.8mm pitch. Operates within a temperature range of -30°C to 70°C and meets UL94 V-0 flammability rating.
Hirose 3260-8S1(55) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3200 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3260-8S1(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
