8 Position, 8 Contact Straight RJ11 modular connector with a 0.8mm pitch. Features a shielded, black housing with gold-plated copper alloy contacts. Rated for 500mA and 125V AC, operating between -30°C and 70°C. Designed for through-hole mounting with solder termination.
Hirose 3260-8S2(55) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 7.5mm |
| Features | Shielded |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3200 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3260-8S2(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
