
8-position, 8-contact straight modular RJ11 connector with a 0.8mm pitch, designed for through-hole mounting. Features gold-plated copper alloy contacts, a polyphenylene insulator, and a shielded black housing. Rated for 125V AC and 500mA, with an operating temperature range of -55°C to 85°C. This lead-free, RoHS-compliant component is supplied in a tray package.
Hirose 3260-8S3(55) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 7.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3200 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3260-8S3(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
