RJ11 modular connector featuring 10 positions and 2 rows with a 0.8mm pitch. This male socket connector offers gold-plated copper and bronze contacts for reliable signal integrity. Designed for through-hole mounting, it operates within a temperature range of -30°C to 85°C and has a voltage rating of 250V and current rating of 500mA. The beige nylon insulation meets UL94 V-0 flammability standards, and the component is supplied on a tape and reel for efficient assembly.
Hirose 3260-8S3(56) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2.9mm |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 12.6mm |
| Mated Stacking Heights | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3260-8S3(56) to view detailed technical specifications.
No datasheet is available for this part.
