Hirose 3260B-12S3(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Center Strip Contact |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 2.9mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 3200 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3260B-12S3(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
