16-position, 16-contact straight RJ11 connector for cable mounting. Features gold-plated copper alloy male pin contacts and IDC termination. Rated for 1A current and 125V voltage, with an operating temperature range of -40°C to 85°C. UL94 V-0 flammability rating and RoHS compliant. Designed for discrete wire/cable up to 28AWG.
Hirose 3530A-16P-CV(50) technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3530A-16P-CV(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.