10-position male plug connector with straight orientation and a 0.8mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and 125V AC voltage. Designed for free-hanging, through-hole mounting with solder termination. Operating temperature range is -40°C to 85°C. This RoHS compliant component is suitable for telecom and datacom applications.
Hirose 3540-10P-CV(50) technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 32mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3540-10P-CV(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.