Hirose 3540-10P-CV1(50) technical specifications.
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose 3540-10P-CV1(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.